- Home ›
- All Products›
- 206560-0150
206560-0150
Molex / Waldom
GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.15m Long Cable
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GNSS Flexible Antenna Module Linear 1558MHz to 1610MHz Adhesive Mount 0.15m Long Cable
Search Keywords: 2065600150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:206560-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,475
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
10
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$2.05
200
$2.02
350
$1.98
650
$1.95
2,000 +
$1.76
Click for Quote
Log in
to unlock special pricing