- Home ›
- All Products›
- 205957-0771
205957-0771
Molex / Waldom
Micro-Lock Plus Connector Wire to Board Header 7 Positions Single Row Straight 1.25mm Pitch T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Micro-Lock Plus Connector Wire to Board Header 7 Positions Single Row Straight 1.25mm Pitch T/R
Search Keywords: 2059570771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205957-0771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.66
2,000 +
$0.64
Click for Quote
Log in
to unlock special pricing