- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 205927-1110
205927-1110
Molex / Waldom
MultiCat Mid-Power Veritcal Header - 8 Circuits - 0.125" (3.18mm) Pitch - PC Tail Length 2.90mm - Key A - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MultiCat Mid-Power Veritcal Header - 8 Circuits - 0.125" (3.18mm) Pitch - PC Tail Length 2.90mm - Key A - Black.
Search Keywords: 2059271110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:205927-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Ships today, if you order in
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$7.89
99
$7.71
198
$7.48
396
$7.31
500
$6.66
1,000
$6.05
2,500 +
$5.54
Click for Quote
Log in
to unlock special pricing