- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 204711-0001
204711-0001
Molex / Waldom
Universal Serial Bus (USB) Shielded I/O Receptacle - Type C - Vertical - Surface Mount - 0.76µm Gold (Au) Plating - 1.40mm Sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Universal Serial Bus (USB) Shielded I/O Receptacle - Type C - Vertical - Surface Mount - 0.76µm Gold (Au) Plating - 1.40mm Solder Tab.
Search Keywords: 2047110001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:204711-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
36 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
550
$2.02
1,100
$1.98
2,750 +
$1.81
Click for Quote
Log in
to unlock special pricing