- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203955-0301
203955-0301
Molex / Waldom
SlimStack Board-to-Board Connector - 30 Circuits - 0.40mm Pitch - FSB5 Floating Series - Receptacle - 5.00mm Mated Height - 3. ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
SlimStack Board-to-Board Connector - 30 Circuits - 0.40mm Pitch - FSB5 Floating Series - Receptacle - 5.00mm Mated Height - 3.80mm Mated Width.
Search Keywords: 2039550301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203955-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3300
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,700
Can Ship immediately
Minimum Order Quantity:
3300
Order Increment:
3300
Price (USD)
Qty
Unit Price
3,300
$1.1500
6,600
$1.0098
13,200 +
$0.9690
Click for Quote
Log in
to unlock special pricing