- Home ›
- All Products›
- 203702-4800
203702-4800
Molex / Waldom
Fine Adjust Applicator for 22AWG to 20AWG 2.5mm Mini Waterproof Wire to Wire Crimp Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fine Adjust Applicator for 22AWG to 20AWG 2.5mm Mini Waterproof Wire to Wire Crimp Terminals
Search Keywords: 2037024800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203702-4800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/10/26