- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 203632-1201
203632-1201
Molex / Waldom
Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
Search Keywords: 2036321201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203632-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
You may purchase all in-stock quantity of 87
Stock lot only:
87
Minimum Order Quantity:
150
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.5262
4,000
$0.4784
8,000
$0.4284
20,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing