- Home ›
- All Products›
- 203511-2110
203511-2110
Molex / Waldom
Connector Sealed Housing Receptacle 2 Position 2.54mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Receptacle 2 Position 2.54mm Crimp Straight Cable Mount Bag
Search Keywords: 2035112110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203511-2110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks
can ship
9/7/26