- Home ›
- All Products›
- 203390-0323
203390-0323
Molex / Waldom
Connector Board to Board Plug 32 Position 0.175mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Plug 32 Position 0.175mm Solder Straight Surface Mount
Search Keywords: 2033900323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203390-0323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
20000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
40,000
$0.69
80,000 +
$0.68
Click for Quote
Log in
to unlock special pricing