- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 203263-4385
203263-4385
Molex / Waldom
Coeur CST High-Current Male Pin - Screw-Mounted - 8.00mm Diameter - 30.65mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High-Current Male Pin - Screw-Mounted - 8.00mm Diameter - 30.65mm Length.
Search Keywords: 2032634385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-4385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,338
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$4.36
80
$4.27
200
$4.19
350
$4.13
1,500 +
$3.75
Click for Quote
Log in
to unlock special pricing