- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 203263-0006
203263-0006
Molex / Waldom
Coeur CST High-Current Male Pin - Press-Fit - 6.00mm Diameter - 26.00mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Coeur CST High-Current Male Pin - Press-Fit - 6.00mm Diameter - 26.00mm Length.
Search Keywords: 2032630006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:203263-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$2.63
150
$2.58
300
$2.53
550
$2.48
1,200
$2.45
4,000
$2.14
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing