- Home ›
- All Products›
- 202569-4008
202569-4008
Molex / Waldom
Connector Housing, Natural, Ultra-Fit 202569 Series, Plug, 8 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Natural, Ultra-Fit 202569 Series, Plug, 8 Positions, 3.5 mm
Search Keywords: 2025694008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202569-4008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
13800
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1.0987
13,800
$0.9988
27,600 +
$0.9780
Click for Quote
Log in
to unlock special pricing