- Home ›
- All Products›
- 202437-0603
202437-0603
Molex / Waldom
Connector Stacking Plug 60 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Stacking Plug 60 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R
Search Keywords: 2024370603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202437-0603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,100
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
15,000
$0.96
90,000 +
$0.88
Click for Quote
Log in
to unlock special pricing