- Home ›
- All Products›
- 202437-0503
Molex / Waldom
202437-0503
Connector Board to Board Plug 50 Position 0.35mm Solder Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Board to Board Plug 50 Position 0.35mm Solder Surface Mount
Search Keywords: 2024370503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202437-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Frequently Asked Questions
Is 202437-0503 RoHS compliant?
Yes, 202437-0503 is RoHS compliant.
What is the lead time for 202437-0503?
The standard lead time for 202437-0503 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,344,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
15,000
$0.8772
90,000
$0.8058
210,000
$0.7038
510,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing