- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 202396-1507
202396-1507
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
Search Keywords: 2023961507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:202396-1507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5200
Order Increment:
1300
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,200
$1.44
13,000
$1.26
31,200 +
$1.23
Click for Quote
Log in
to unlock special pricing