- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 201606-0620
201606-0620
Molex / Waldom
High Current Universal Clamp Terminal Block, 4-4/0GA, 35mm DIN-rail MT, 600V, 1 Pole, 230A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Current Universal Clamp Terminal Block, 4-4/0GA, 35mm DIN-rail MT, 600V, 1 Pole, 230A
Search Keywords: 2016060620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201606-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:EE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
75
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$10.868
150
$9.880
400
$8.650
1,000 +
$8.470
Click for Quote
Log in
to unlock special pricing