- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 201606-0610
Molex / Waldom
201606-0610
High Current Universal Clamp Terminal Block, 6-1/0 Ga, 35mm DIN-rail Mount, 600V, 150 Amps
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Current Universal Clamp Terminal Block, 6-1/0 Ga, 35mm DIN-rail Mount, 600V, 150 Amps
Search Keywords: 2016060610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201606-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:EE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 201606-0610 RoHS compliant?
Yes, 201606-0610 is RoHS compliant.
What is the lead time for 201606-0610?
The standard lead time for 201606-0610 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$6.24
55
$6.13
150 +
$6.02
Click for Quote
Log in
to unlock special pricing