- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 201591-3020
201591-3020
Molex / Waldom
QSFP-DD-to-QSFP-DD Passive Cable Assembly, 56 Gbps, 28 AWG, 2.0m Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP-DD-to-QSFP-DD Passive Cable Assembly, 56 Gbps, 28 AWG, 2.0m Length
Search Keywords: 2015913020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201591-3020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$318.29
2
$312.80
3
$307.31
5 +
$301.83
Click for Quote
Log in
to unlock special pricing