- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201196-4150
Molex / Waldom
201196-4150
Connector Accessories Retainer Straight Polyester Gray Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Retainer Straight Polyester Gray Bag
Search Keywords: 2011964150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201196-4150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:34.5 x 6.3 x 6.23mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 201196-4150 RoHS compliant?
Yes, 201196-4150 is RoHS compliant.
What is the lead time for 201196-4150?
The standard lead time for 201196-4150 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
556
Can Ship immediately
You may purchase all in-stock quantity of 556
Stock lot only:
556
Minimum Order Quantity:
3200
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$0.2544
3,200
$0.2313
6,400
$0.1520
16,000
$0.1483
40,000 +
$0.1479
Click for Quote
Log in
to unlock special pricing