- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201196-4040
201196-4040
Molex / Waldom
Connector Accessories Retainer Straight Polyester Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Retainer Straight Polyester Gray Bag
Search Keywords: 2011964040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201196-4040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:13.5 x 6.3 x 6.23mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,629
Can Ship immediately
Minimum Order Quantity:
2000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0653
6,000
$0.0643
11,000
$0.0632
21,000
$0.0612
24,000
$0.0602
80,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing