- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 201116-2101
Molex / Waldom
201116-2101
Connector Wire to Board Housing Plug 10 Position 3.3mm Crimp Straight Cable Mount Natural
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Wire to Board Housing Plug 10 Position 3.3mm Crimp Straight Cable Mount Natural
Search Keywords: 2011162101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201116-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 201116-2101 RoHS compliant?
Yes, 201116-2101 is RoHS compliant.
What is the lead time for 201116-2101?
The standard lead time for 201116-2101 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
148
8 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
148
$0.4223
2,000
$0.4100
4,000
$0.3866
9,000
$0.3754
27,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing