- Home ›
- All Products›
- 201069-1004
201069-1004
Molex / Waldom
zCD-to-zCD Cable Assembly, Style 1, 30 AWG, 2.5m Length, 120 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zCD-to-zCD Cable Assembly, Style 1, 30 AWG, 2.5m Length, 120 Circuits
Search Keywords: 2010691004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201069-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$442.85
2
$435.09
3 +
$427.32
Click for Quote
Log in
to unlock special pricing