- Home ›
- All Products›
- 201069-1002
201069-1002
Molex / Waldom
zCD-to-zCD Cable Assembly, Style 1, 30 AWG, 1.5m Length, 120 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zCD-to-zCD Cable Assembly, Style 1, 30 AWG, 1.5m Length, 120 Circuits
Search Keywords: 2010691002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:201069-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$343.26
2
$337.25
4 +
$331.22
Click for Quote
Log in
to unlock special pricing