- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200529-0050
200529-0050
Molex / Waldom
1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 5 Circui ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 5 Circuits
Search Keywords: 2005290050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200529-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
3000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6,000
$0.241
9,000
$0.230
18,000 +
$0.217
Click for Quote
Log in
to unlock special pricing