- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200488-0002
Molex / Waldom
200488-0002
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 2 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 2 Circuits
Search Keywords: 2004880002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200488-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 200488-0002 RoHS compliant?
Yes, 200488-0002 is RoHS compliant.
What is the lead time for 200488-0002?
The standard lead time for 200488-0002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,350
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.2723
1,300
$0.2672
2,500 +
$0.2621
Click for Quote
Log in
to unlock special pricing