- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 200485-0440
200485-0440
Molex / Waldom
Connector FFC/FPC Socket 40 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Socket 40 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
Search Keywords: 2004850440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200485-0440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$1.94
3,000 +
$1.90
Click for Quote
Log in
to unlock special pricing