- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200471-0006
Molex / Waldom
200471-0006
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 6 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 6 Circuits
Search Keywords: 2004710006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200471-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 200471-0006 RoHS compliant?
Yes, 200471-0006 is RoHS compliant.
What is the lead time for 200471-0006?
The standard lead time for 200471-0006 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
157
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
157
$0.3988
2,000
$0.3866
4,000
$0.3631
9,000
$0.3458
29,000 +
$0.3315
Click for Quote
Log in
to unlock special pricing