- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200471-0002
200471-0002
Molex / Waldom
Conn Housing M 2 POS 4.2mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 4.2mm Crimp ST Cable Mount Black Bag
Search Keywords: 2004710002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200471-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,225
Ships today, if you order in
Minimum Order Quantity:
300
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.254
1,300
$0.248
2,600 +
$0.244
Click for Quote
Log in
to unlock special pricing