- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200453-0006
200453-0006
Molex / Waldom
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 6 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 6 Circuits
Search Keywords: 2004530006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200453-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,706
Ships today, if you order in
Minimum Order Quantity:
200
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.4151
1,700
$0.4029
3,200
$0.3907
8,000 +
$0.3376
Click for Quote
Log in
to unlock special pricing