- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200122-0104
200122-0104
Molex / Waldom
Backshell 180° Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Backshell 180° Nylon
Search Keywords: 2001220104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:200122-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Dimension:20.1 x 39.48 x 15.6mm mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,844
Can Ship immediately
Minimum Order Quantity:
150
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$0.6018
600
$0.5916
1,200 +
$0.5814
Click for Quote
Log in
to unlock special pricing