- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0005
19323-0005
Molex / Waldom
Ring Terminal 21.13mm 11.86mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 21.13mm 11.86mm Tin VersaKrimp™ Bag
Search Keywords: 193230005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$0.233
1,500
$0.230
3,000
$0.225
4,000
$0.217
8,000
$0.190
20,000 +
$0.186
Click for Quote
Log in
to unlock special pricing