- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19318-0026
19318-0026
Molex / Waldom
Ring and Spade Terminal 2AWG Copper 38mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Ring and Spade Terminal 2AWG Copper 38mm Tin VersaKrimp™ Bag
Search Keywords: 193180026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19318-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.7548
650
$0.7038
2,500
$0.6834
6,300
$0.6528
18,800 +
$0.6324
Click for Quote
Log in
to unlock special pricing