- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19276-0008
19276-0008
Molex / Waldom
Quick Disconnect Terminal 10-12AWG F 26.1mm 9.7mm Tin Quixon™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 26.1mm 9.7mm Tin Quixon™ Bag
Search Keywords: 192760008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19276-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20,000
$0.173
40,000
$0.151
100,000 +
$0.148
Click for Quote
Log in
to unlock special pricing