- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19276-0002
19276-0002
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 21.8mm 9.7mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 21.8mm 9.7mm Tin InsulKrimp™ Bag
Search Keywords: 192760002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19276-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
You may purchase all in-stock quantity of 238
Stock lot only:
238
Minimum Order Quantity:
400
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.1907
400
$0.1734
2,000
$0.1703
4,000
$0.1601
8,000
$0.1397
20,000 +
$0.1377
Click for Quote
Log in
to unlock special pricing