- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0598
19221-0598
Molex / Waldom
Compression Style Ring Tongue Terminal - 5/8 Stud - 2/0 AWG - Flat Sided - 0.824" (20.93mm) Outer Edges Width - Heavy Duty
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 5/8 Stud - 2/0 AWG - Flat Sided - 0.824" (20.93mm) Outer Edges Width - Heavy Duty
Search Keywords: 192210598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
100
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.969
200
$1.790
400
$1.570
1,000 +
$1.530
Click for Quote
Log in
to unlock special pricing