- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0492
19221-0492
Molex / Waldom
Lug Terminal - 5/16 Stud Size - 0.075" (1.91mm) Thickness - 0.438" (11.13mm) Outer Edges - 6 AWG - 1.281" (32.54mm) Length - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 5/16 Stud Size - 0.075" (1.91mm) Thickness - 0.438" (11.13mm) Outer Edges - 6 AWG - 1.281" (32.54mm) Length - Crimp Termination.
Search Keywords: 192210492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
69,239
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.6018
600
$0.5916
1,000
$0.5406
2,000
$0.4784
5,000
$0.4661
10,000
$0.4406
25,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing