- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0461
19221-0461
Molex / Waldom
Compression Style Ring Tongue Terminal - 5/16 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - No ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 5/16 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - Non-Insulated.
Search Keywords: 192210461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
616
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
70
$1.0098
350
$0.9690
700
$0.9588
800
$0.9180
1,600
$0.8160
4,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing