- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0458
19221-0458
Molex / Waldom
Compression Style Ring Tongue Terminal - 3/8 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - Non ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 3/8 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - Non-Insulated.
Search Keywords: 192210458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$0.90
1,600
$0.80
4,000 +
$0.78
Click for Quote
Log in
to unlock special pricing