- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0404
19221-0404
Molex / Waldom
Compression Style Ring Tongue Terminal - 1/4 Stud - 4 AWG - Flat Sided - 0.531" (13.49mm) Outer Edges Width - Heavy Duty - Non ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 1/4 Stud - 4 AWG - Flat Sided - 0.531" (13.49mm) Outer Edges Width - Heavy Duty - Non-Insulated.
Search Keywords: 192210404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
95
$0.7140
500
$0.7038
800
$0.6630
1,600
$0.5916
4,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing