- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0317
19221-0317
Molex / Waldom
Ring Tongue Terminal 4AWG 44.45mm 12.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ring Tongue Terminal 4AWG 44.45mm 12.7mm Tin
Search Keywords: 192210317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
109
Price (USD)
Qty
Unit Price
109
$0.5743
2,000
$0.5508
3,000
$0.5273
7,000
$0.5039
20,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing