- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0246
19221-0246
Molex / Waldom
Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Bag
Search Keywords: 192210246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
35
$2.05
200
$1.92
400
$1.66
1,000
$1.61
2,000 +
$1.52
Click for Quote
Log in
to unlock special pricing