- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0237
19221-0237
Molex / Waldom
Lug Terminal - 5/16 Stud Size - 0.100" (2.54mm) Thickness - 0.656" (16.66mm) Outer Edges - 1 AWG - 1.718" (43.64mm) Length - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 5/16 Stud Size - 0.100" (2.54mm) Thickness - 0.656" (16.66mm) Outer Edges - 1 AWG - 1.718" (43.64mm) Length - Crimp Termination.
Search Keywords: 192210237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
508
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.9792
350
$0.9690
400
$0.9180
800
$0.8058
2,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing