- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0048
19215-0048
Molex / Waldom
Splice Terminal (2/0)AWG 36.57mm 17.7mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal (2/0)AWG 36.57mm 17.7mm Tin VersaKrimp™ Bag
Search Keywords: 192150048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$2.94
150
$2.89
250
$2.84
400
$2.72
800
$2.40
2,000
$2.32
4,000 +
$2.20
Click for Quote
Log in
to unlock special pricing