Image is representational - see mfr. specs

19213-0007

Molex / Waldom

Wire Pin 10-12AWG M 28.7mm Tin Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Wire Pin 10-12AWG M 28.7mm Tin Bag
Search Keywords: 192130007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19213-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire Pin
  • Gender:
    M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.383
1,800
$0.370
2,000
$0.357
4,000
$0.312
10,000 +
$0.306
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!