- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19212-0005
19212-0005
Molex / Waldom
Wire Pin 14-16AWG M 23.6mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Pin 14-16AWG M 23.6mm Tin Bag
Search Keywords: 192120005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19212-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,746
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.1897
1,800
$0.1867
3,700
$0.1826
4,000
$0.1765
8,000
$0.1550
20,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing