- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19212-0001
Molex / Waldom
19212-0001
Wire Pin 10-12AWG M 28.96mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Pin 10-12AWG M 28.96mm Tin Bag
Search Keywords: 192120001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19212-0001
-
Alias/AKA:0192120001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Frequently Asked Questions
Is 19212-0001 RoHS compliant?
Yes, 19212-0001 is RoHS compliant.
What is the lead time for 19212-0001?
The standard lead time for 19212-0001 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$0.3072
1,400
$0.2884
2,000
$0.2863
4,000
$0.2844
10,000 +
$0.2771
Click for Quote
Log in
to unlock special pricing