- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19205-0012
19205-0012
Molex / Waldom
Splice Terminal (3/0)AWG 39.11mm 19.3mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal (3/0)AWG 39.11mm 19.3mm Tin VersaKrimp™ Bag
Search Keywords: 192050012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19205-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$3.80
90
$3.74
100
$3.54
200
$3.10
500 +
$3.04
Click for Quote
Log in
to unlock special pricing