- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0496
19203-0496
Molex / Waldom
Ring Tongue Terminal 10-12AWG 18.12mm 15.24mm Nickel Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 10-12AWG 18.12mm 15.24mm Nickel Loose
Search Keywords: 192030496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
500
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4,000
$0.119
8,000
$0.105
20,000 +
$0.102
Click for Quote
Log in
to unlock special pricing