- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0494
19203-0494
Molex / Waldom
Ring Tongue Terminal 10-12AWG 19.92mm 9.76mm Nickel Loose
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 19.92mm 9.76mm Nickel Loose
Search Keywords: 192030494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3
Minimum Order Quantity:
4000
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.0924
4,000
$0.0840
8,000
$0.0730
20,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing