- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0095
19203-0095
Molex / Waldom
Ring Tongue Terminal 10-12AWG 23.42mm 12.24mm Nickel Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 23.42mm 12.24mm Nickel Krimptite™ T/R
Search Keywords: 192030095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5,000
$0.136
12,000
$0.119
30,000 +
$0.116
Click for Quote
Log in
to unlock special pricing